KYOCERA AVX Components CorporationCX3225GB12000H0KPSC1Crystals
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 12 | |
| ±30 | |
| ±50 | |
| ±5 (1st) | |
| 12 | |
| 150 | |
| Fundamental | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

