KYOCERA AVX Components CorporationCX3225GB10000D0HEQZ1Crystals
Crystal 10MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 300Ohm 4-Pin CSMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8541.60.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 10 | |
| ±20 | |
| ±30 | |
| 8 | |
| 300 | |
| Fundamental | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

