KYOCERA AVX Components CorporationCX3225GA08000D0PTVTTCrystals
Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm 2-Pin Case 3225 SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8541.60.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Crystal | |
| 8 | |
| ±50 | |
| ±150 | |
| ±5 (1st) | |
| 8 | |
| 500 | |
| Fundamental | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | Case 3225 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

