| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Wide Band RF Transformer | |
| 1:1CT | |
| 0.6(Typ) | |
| Surface Mount | |
| 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.81 | |
| 3.81 | |
| 2.79 |
Do you need to change a signal from one impedance to another? Then use this CX2041NLT RF transformer from Pulse. It has an operating frequency of 0.05MHz to 1900MHz. This RF transformer has an operating temperature range of -40 °C to 85 °C. It has 5 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a turn ratio of 1:1CT. It also has a wide band rf transformer. This product is 3.81 mm long, 2.79 mm tall and 3.81 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
