| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Wide Band RF Transformer | |
| 1:1CT | |
| 0.6(Typ) | |
| Surface Mount | |
| 5 | |
| -40 | |
| 85 | |
| Tray | |
| 3.81 | |
| 3.81 | |
| 2.79 |
Safely step down voltages in your radio frequency circuit with this CX2041NL RF transformer from Pulse. It has an operating frequency of 0.05MHz to 1900MHz. This RF transformer has an operating temperature range of -40 °C to 85 °C. It has 5 terminals. This component will be shipped in tray format. This product is 3.81 mm long, 2.79 mm tall and 3.81 mm deep. It also has a wide band rf transformer. It has a turn ratio of 1:1CT.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
