| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 26 | |
| ±10 | |
| ±15 | |
| ±1 (1st) | |
| 8 | |
| 60 | |
| Fundamental | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

