KYOCERA AVX Components CorporationCX2016DB24576D0GEJCCCrystals
Crystal 24.576MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 24.576 | |
| ±15 | |
| ±15 | |
| 8 | |
| Fundamental | |
| -10 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

