KYOCERA AVX Components CorporationCX2016DB24000D0GEJZ1Crystals
Crystal 24MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 150Ohm 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 24 | |
| ±15 | |
| ±15 | |
| 8 | |
| 150 | |
| Fundamental | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 1.6 |
| Package Length | 2 |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
