Top Searched
Excelsys / Advanced EnergyCX06S-0000-S-AAC to DC Power Supplies
AC/DC Power Supply 600W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| Fixed | |
| 600 | |
| 85 | |
| 264 | |
| 120 | |
| 300 | |
| 4000VAC | |
| 6(Typ) | |
| 47 to 440 | |
| 94(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| No | |
| -30 | |
| 85 | |
| Mounting | Screw |
| Package Height | 39 |
| Package Width | 114 |
| Package Length | 219 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

