YAGEOCX0603MRX7R0BB102Capacitor Feed Through
Cap Feed Through 0.001uF 100VDC X7R 20% Pad Flat 0603 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 20% | |
| 100VDC | |
| X7R | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| X2Y | |
| 0603 | |
| -55 | |
| 125 | |
| 1.6 | |
| 0.85 | |
| 0.65(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

