NKK SwitchesCWSB21CACFSwitch Rocker
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 9A 125VAC 30000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DPST | |
| ON None OFF | |
| Curved Rocker | |
| 9@125VAC | |
| 1500VAC | |
| 500 | |
| 20 | |
| 10000 | |
| 30000 | |
| Red | |
| 15.8 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 4 | |
| 8.1 | |
| Red | |
| Red | |
| Polyamide | |
| Black | |
| Black | |
| Straight | |
| -20 | |
| 85 | |
| 21.1 | |
| 15.1 | |
| 16.2 | |
| 21.1 | |
| 15.1 | |
| 28 | |
| 10.6 | |
| 3.7 |
This CWSB21CACF rocker switch from NKK Switches will turn your project on and off when pressed. This device has a maximum current rating of 9 A @ 125VAC. It has a DPST configuration. This rocker switch panel has an operating temperature range of -20 °C to 85 °C. The CWSB21CACF rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 125 VAC. This product is 21.1 mm long, 28 mm tall and 15.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

