KEMET CorporationCWR29MH335KRFACapacitor Tantalum Solid
Cap Tant Solid 3.3uF 35V F CASE 10%( 5.59 X 3.43 X 1.78mm) Inward L SMD (0.01%FR) 0.7 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 3.3uF | |
| 10% | |
| 35VDC | |
| 0.7 | |
| Ultra Low | |
| 0.378 | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| F | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 5.59 X 3.43 X 1.78 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.59 | |
| 3.43 | |
| 1.78 | |
| 0.153 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

