KYOCERA AVX Components CorporationCWR29MC685KBGACapacitor Tantalum Solid
Cap Tant Solid 6.8uF 35V G CASE 10% (6.73 X 2.79 X 2.79mm) Inward L SMD (0.1%FR) 0.375 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 10% | |
| 35VDC | |
| 0.375 | |
| Low | |
| 580 | |
| 3 | |
| Polar | |
| 6 | |
| High Reliability | |
| No | |
| No | |
| G | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6.73 X 2.79 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.73 | |
| 2.79 | |
| 2.79 | |
| 0.205 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

