KYOCERA AVX Components CorporationCWR29MC156KCXCCapacitor Tantalum Solid
Cap Tant Solid 15uF 35V X CASE 10%( 6.93 X 5.41 X 2.74mm) Inward L SMD (0.01%FR) 0.19 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 35VDC | |
| 0.19 | |
| Low | |
| 1.03 | |
| 6 | |
| Polar | |
| 6 | |
| No | |
| No | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6.93 X 5.41 X 2.74 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 6.93 | |
| 5.41 | |
| 2.74 | |
| 0.42 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

