KYOCERA AVX Components CorporationCWR29JK225KCDC\TRCapacitor Tantalum Solid
Cap Tant Solid 2.2uF 20V D CASE 10% (3.81 X 2.54 X 1.27mm) Inward L SMD (0.01%FR) 1.7 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 20VDC | |
| 1.7 | |
| Low | |
| 0.22 | |
| 1 | |
| Polar | |
| 6 | |
| High Reliability | |
| No | |
| No | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.81 X 2.54 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.81 | |
| 2.54 | |
| 1.27 | |
| 0.045 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

