KYOCERA AVX Components CorporationCWR19FH106KDBCCapacitor Tantalum Solid
Cap Tant Solid 10uF 10V B CASE 10% (3.81 X 1.27 X 1.27mm) Inward L SMD (0.001%FR) 8 Ohm 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 10VDC | |
| 8 | |
| Standard | |
| 0.09 | |
| 1 | |
| Polar | |
| 8 | |
| High Reliability | |
| No | |
| No | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.81 X 1.27 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 3.81 | |
| 1.27 | |
| 1.27 | |
| 0.025 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

