VishayCWR06NB225KRCapacitor Tantalum Solid
Cap Tant Solid 2.2uF 50V F CASE 10% (5.59 X 3.43 X 1.78mm) Pad SMD (0.01%FR) 2.5 Ohm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 50VDC | |
| 2.5 | |
| Standard | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| F | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 5.59 X 3.43 X 1.78 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.59 | |
| 3.43 | |
| 1.78 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
This CWR06NB225KR solid tantalum capacitor from Vishay will hold its charge for a long period of time due to its low leakage current characteristic. It can withstand a voltage of 50 VDC. Its leakage current is 2 μA. This solid capacitor has a maximum operating temperature of 125 °C. It is reliable with a failure rate grade of R. This product is 5.59 mm long, 1.78 mm tall and 3.43 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

