VishayCWR06MC685KB/HRCapacitor Tantalum Solid
Cap Tant Solid 6.8uF 35V H CASE 10% (7.24 X 3.81 X 2.79mm) Pad SMD (0.1%FR) 1.3 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 6.8uF | |
| 10% | |
| 35VDC | |
| 1.3 | |
| Standard | |
| 3 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| H | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 3.81 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| 3.81 | |
| 2.79 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
This CWR06MC685KB/HR solid tantalum capacitor from Vishay has low leakage current. It can withstand a voltage of 35 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3 μA. This product is 7.24 mm long, 2.79 mm tall and 3.81 mm deep. It has a tolerance of 10%. Its capacitance value is 6.8uF. It is reliable with a failure rate grade of B.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

