VishayCWR06HC336KB/HR98Capacitor Tantalum Solid
Solid Tantalum Surface Mount Capacitor
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 10% | |
| 15VDC | |
| 0.9 | |
| Standard | |
| 5 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| H | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 7.24 X 3.81 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.24 | |
| 3.81 | |
| 2.79 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

