VishayCWR06FH105KPCapacitor Tantalum Solid
Cap Tant Solid 1uF 10V A CASE 10% (2.54 X 1.27 X 1.27mm) Pad SMD (0.1%FR) 12 Ohm 125°C Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1uF | |
| 10% | |
| 10VDC | |
| 12 | |
| Standard | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| A | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 2.54 X 1.27 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tray | |
| 2.54 | |
| 1.27 | |
| 1.27 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
This CWR06FH105KP solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 10 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. It is reliable with a failure rate grade of P. This product is 2.54 mm long, 1.27 mm tall and 1.27 mm deep. Its capacitance value is 1uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

