VishayCWR06FC475MP/TRCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 10V D CASE 20% (3.81 X 2.54 X 1.27mm) Pad SMD (0.1%FR) 4.5 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 20% | |
| 10VDC | |
| 4.5 | |
| Standard | |
| 1 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| D | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 3.81 X 2.54 X 1.27 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.81 | |
| 2.54 | |
| 1.27 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

