VishayCWR06FC336KP/TRCapacitor Tantalum Solid
Cap Tant Solid 33uF 10V G CASE 10% (6.73 X 2.79 X 2.79mm) Pad SMD (0.1%FR) 1.1 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 33uF | |
| 10% | |
| 10VDC | |
| 1.1 | |
| Standard | |
| 3 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| G | |
| Conformal Coated | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| 6.73 X 2.79 X 2.79 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.73 | |
| 2.79 | |
| 2.79 | |
| ±0.38 | |
| ±0.38 | |
| ±0.38 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

