Sanken Electric Co., LtdCWB030-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 2.5A 30W 7-Pin
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 2.5 | |
| 30 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 0.6(Typ) | |
| 50|60 | |
| 86(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 180mV(Max) | |
| No | |
| -10 | |
| 70 | |
| 100 | |
| Mounting | Screw |
| Package Height | 23 + 3.5(Max) |
| Package Width | 50 |
| Package Length | 105 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

