BournsCW252016-R33JInductor Surface Mount
Inductor RF Wirewound 0.33uH 5% 25.2MHz 45Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.33u | |
| 5% | |
| 25.2M | |
| 0.45 | |
| 1.05 | |
| 45 | |
| 100M | |
| 570M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
An ideal space-saving electronic component is this chip CW252016-R33J surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has a tolerance of 5%. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 570M Hz. It has an inductance of 330n H. This product is 2.7 mm long, 1.8 mm tall and 2.2 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 1.05 Ohm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

