BournsCW252016-3R3JInductor Surface Mount
Inductor RF Wirewound 3.3uH 5% 7.96MHz 22Q-Factor Ferrite 0.29A 3.4Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ferrite | |
| 3.3u | |
| 5% | |
| 7.96M | |
| 0.29 | |
| 3.4 | |
| 22 | |
| 25M | |
| 110M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

