BournsCW252016-15NKInductor Surface Mount
Inductor RF Wirewound 0.015uH 10% 50MHz 50Q-Factor Ceramic 1A 0.1Ohm DCR 1008 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Ceramic | |
| 0.015u | |
| 10% | |
| 50M | |
| 1 | |
| 0.1 | |
| 50 | |
| 500M | |
| 2500M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.2 | |
| 1.8 |
This chip CW252016-15NK surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 100m Ohm. This product is 2.7 mm long, 1.8 mm tall and 2.2 mm deep. It has an inductance of 15n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.5G Hz. It has a tolerance of 10%. This device utilizes wirewound technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

