BournsCW201212-R27JInductor Surface Mount

Inductor RF Chip Unshielded Wirewound 0.27uH 5% 100MHz 45Q-Factor Ferrite 0.35A 1.46Ohm DCR 0805 T/R

This chip CW201212-R27J surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 270n H. This product is 2.3 mm long, 1.5 mm tall and 1.7 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 850M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 1.46 Ohm. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 2000 Minimum 4000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.1392
    1. 4000+$0.1392
    2. 6000+$0.1364
    3. 8000+$0.1363
    4. 10000+$0.1350
    5. 12000+$0.1338
    6. 20000+$0.1311
    7. 30000+$0.1301
    8. 50000+$0.1288
    9. 100000+$0.1275

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.