BournsCW201212-82NJInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.082uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.42Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.082u | |
| 5% | |
| 150M | |
| 0.4 | |
| 0.42 | |
| 60 | |
| 500M | |
| 1300M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
This chip CW201212-82NJ surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. This product is 2.3 mm long, 1.5 mm tall and 1.7 mm deep. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 320m Ohm. It has a tolerance of 5%. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.35G Hz. It has an inductance of 82n H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

