BournsCW201212-6N8JInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.0068uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ceramic | |
| 0.0068u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.11 | |
| 50 | |
| 1G | |
| 5500M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
This chip CW201212-6N8J surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. It has a tolerance of 5%. It has an inductance of 6.8n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 5.8G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 60m Ohm. This product is 2.3 mm long, 1.5 mm tall and 1.7 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

