BournsCW201212-56NJInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.056uH 5% 200MHz 60Q-Factor Ferrite 0.5A 0.34Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 0.056u | |
| 5% | |
| 200M | |
| 0.5 | |
| 0.34 | |
| 60 | |
| 500M | |
| 1550M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

