50-75% Off
BournsCW201212-12NJInductor Surface Mount
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Unshielded | |
| Ceramic | |
| 0.012u | |
| 5% | |
| 250M | |
| 0.6 | |
| 0.15 | |
| 50 | |
| 500M | |
| 4000M | |
| 2 | |
| 0805 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.4 |
This chip CW201212-12NJ surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.3 mm long, 1.5 mm tall and 1.7 mm deep. It has an inductance of 12n H. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4.1G Hz. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 80m Ohm. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

