BournsCW160808-R12JInductor Surface Mount
Inductor RF Wirewound 0.12uH 5% 150MHz 35Q-Factor Alumina 0.3A 0.65Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Wirewound | |
| Alumina | |
| 0.12u | |
| 5% | |
| 150M | |
| 0.3 | |
| 0.65 | |
| 35 | |
| 250M | |
| 1300M | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1.25 | |
| 1.25 |
This chip CW160808-R12J surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 790m Ohm. It has a tolerance of 5%. Its test frequency is 150M Hz, while its minimum self-resonant frequency is 1.35G Hz. This product is 1.85 mm long, 1.2 mm tall and 1.25 mm deep. This device utilizes wirewound technology. It has an inductance of 120n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

