10-25% Off
VishayCW02BR3000JE70Resistor Fixed Single-Through Hole
Res Wirewound 0.3 Ohm 5% 3W ±90ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 300m | |
| 5% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.78 | |
| 14.27 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CW02BR3000JE70 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 300m Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±90 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -65 to 250 °C. The CW02BR3000JE70 part has an axial termination style. This device utilizes wirewound technology. This product is 15.8 mm long. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

