VishayCW02BR1000JE12Resistor Fixed Single-Through Hole

Res Wirewound 0.1 Ohm 5% 3W ±90ppm/°C Silicone AXL Bulk

Look no further than Vishay's CW02BR1000JE12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 3 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The CW02BR1000JE12 part has an axial termination style. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C. This product is 15.8 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    8 weeks
    • Price: $1.6080
    1. 1+$1.6080
    2. 250+$1.2239

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.