VishayCW00525R00JE12Resistor Fixed Single-Through Hole
Res Wirewound 25 Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 25 | |
| 5% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 25.4 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CW00525R00JE12 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 5 W. This product has a resistance value of 25 Ohm. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The CW00525R00JE12 part has an axial termination style. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 5%. This product is 25.4 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

