10-25% Off
VishayCW005150R0JE12Resistor Fixed Single-Through Hole
Res Wirewound 150 Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 5% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 25.4 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
In addition to being very cost-effective, the CW005150R0JE12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 5 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±30 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. The CW005150R0JE12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This product is 25.4 mm long. This device is made with wirewound technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

