NIDEC Copal ElectronicsCVS-01TBSwitch DIP
Switch DIP OFF ON SPST 1 Recessed Slide 0.1A 24VDC Gull Wing 5.9mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Slide Switch | |
| Recessed Slide | |
| SPST | |
| OFF ON | |
| 1 | |
| 0.1@6VDC | |
| 100 | |
| 24 | |
| 250VAC | |
| 100 | |
| 200 | |
| 1000 | |
| 0 | |
| Surface Mount | |
| Gull Wing | |
| 5.9 | |
| 2 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.7 | |
| 2 | |
| 1.35 | |
| 0.028 | |
| 6.1 | |
| 2 | |
| 1.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

