TDK-LambdaCUT35J-522/AAC to DC Power Supplies
AC/DC Power Supply Triple-OUT 5V/12V/-12V 3A/1.2A/0.85A 20.4W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|12|-12 | |
| 3|1.2|0.85 | |
| 20.4 | |
| 85 | |
| 265 | |
| 88 | |
| 370 | |
| 3000VAC | |
| 240mV|50mV | |
| 100mV|600mV | |
| 1 | |
| 47 to 63 | |
| 81(Typ) | |
| No | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 150mV|120mV | |
| Yes | |
| -20 | |
| 70 | |
| 175 | |
| Mounting | Chassis |
| Package Height | 36 mm |
| Package Width | 63.1 mm |
| Package Length | 125 mm |
| PCB changed | 8 |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

