Arrow Electronic Components Online
CUSTOM73NMH|DANTONA|simage
CUSTOM73NMH|DANTONA|limage
Batteries

CUSTOM-73NMH

Nickel Metal Hydride Battery

Dantona Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Active
  • HTS
    EA
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Cylindrical
  • Voltage (V)
    4.8
  • Capacity (Ah)
    1.6
  • Chemistry
    Nickel-Metal Hydride
  • Cell Size
    AA
  • Number of Cells
    4
  • Packaging
    Bulk
  • Sealed
    Yes
  • Product Weight (g)
    107.73
  • Diameter
    15.24
  • Package Length
    195.58
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources