Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Active
HTS
EA
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Cylindrical
Voltage (V)
4.8
Capacity (Ah)
0.8
Chemistry
Nickel Cadmium
Cell Size
AA
Number of Cells
4
Packaging
Bulk
Sealed
Yes
Product Weight (g)
82.21
Package Height
27.94
Package Width
27.94
Package Length
50.8
PCB changed
2
Pin Count
2

