Arrow Electronic Components Online
CUSTOM183|DANTONA|simage
CUSTOM183|DANTONA|limage
Batteries

CUSTOM-183

Lithium Manganese Dioxide Battery

Dantona Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Active
  • HTS
    EA
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Cylindrical
  • Voltage (V)
    12
  • Capacity (Ah)
    1.2
  • Chemistry
    Lithium Manganese Dioxide
  • Cell Size
    2/3A
  • Number of Cells
    4
  • Net Weight of Lithium (g)
    1.6
  • Packaging
    Bulk
  • Sealed
    Yes
  • Product Weight (g)
    70.87
  • Package Height
    17.78
  • Package Width
    33.02
  • Package Length
    50.8
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources