Arrow Electronic Components Online
CUSTOM14518|DANTONA|simage
CUSTOM14518|DANTONA|limage
Batteries

CUSTOM-145-18

Nickel Battery Cylindrical 4.8V 800mAh AA Rechargeable Bulk

Dantona Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8507.30.80.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Battery Type
    Secondary
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Cylindrical
  • Voltage (V)
    4.8
  • Capacity (Ah)
    0.8
  • Chemistry
    Nickel Cadmium
  • Cell Size
    AA
  • Number of Cells
    4
  • Termination Style
    Wire Connector
  • Memory Effect
    No
  • Packaging
    Bulk
  • Sealed
    Yes
  • Product Weight (g)
    82.21
  • Package Height
    15.24
  • Package Width
    27.94
  • Package Length
    99.06
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources