Same Sky (formerly CUI Devices)CUSP-R80-15-2500-THProximity Sensors
Proximity Sensor Ultrasonic 20cm to 1500cm 80VAC 2-Pin Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8531.80.90.41 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Ultrasonic | |
| Module | |
| 200 to 15000 | |
| 50 to 300|300 to 1200|>=1200 | |
| 80(Max) | |
| -20 | |
| 80 | |
| ABS | |
| Cylindrical | |
| Pin | |
| Tray | |
| Diameter | 9.8 mm |
| Mounting | Through Hole |
| Package Height | 7 mm |
| PCB changed | 2 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

