TDK-LambdaCUS60M15/MAC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 4A 60W 7-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 4 | |
| 60 | |
| 85 | |
| 265 | |
| 4000VAC | |
| 60mV | |
| 120mV | |
| 1.2 | |
| 47 to 63 | |
| 87.5(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV | |
| Yes | |
| -20 | |
| 70 | |
| Carton | |
| 120 | |
| Mounting | Screw |
| Package Height | 26.7 |
| Package Width | 50.8 |
| Package Length | 76.2 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

