TDK-LambdaCUS600M1-28AC to DC Power Supplies
AC/DC Power Supply Single-OUT 28V 21.5A 602W 5-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 28 | |
| 21.5 | |
| 602 | |
| 85 | |
| 265 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 6 | |
| 47 to 63 | |
| 96 | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 360mV | |
| Yes | |
| -20 | |
| 70 | |
| Carton | |
| 470 | |
| Mounting | Screw |
| Package Height | 37 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 5 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

