TDK-LambdaCUS600M1-12AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 50A 600W 5-Pin Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 50 | |
| 600 | |
| 85 | |
| 265 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 6 | |
| 47 to 63 | |
| 96 | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 240mV | |
| Yes | |
| -20 | |
| 70 | |
| Carton | |
| 470 | |
| Mounting | Screw |
| Package Height | 37 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
| PCB changed | 5 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

