TDK-LambdaCUS600M-48/EFAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 8.4(Convection)A/12.6(Forced Air)A 604.8W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 8.4(Convection)|12.6(Forced Air) | |
| 604.8 | |
| 85 | |
| 265 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 6 | |
| 47 to 63 | |
| 96 | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 480mV | |
| Yes | |
| -20 | |
| 70 | |
| 790 | |
| Package Height | 42.5 |
| Package Width | 85 |
| Package Length | 165.1 |
| PCB changed | 8 |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
