TDK-LambdaCUS600M-12/EFAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 33.4(Convection)A/50(Forced Air)A 400.8(Convection)W/600(Forced Air)W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 33.4(Convection)|50(Forced Air) | |
| 400.8(Convection)|600(Forced Air) | |
| 85 | |
| 265 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 6 | |
| 47 to 63 | |
| 96 | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 240mV | |
| Yes | |
| -20 | |
| 70 | |
| 790 | |
| Package Height | 42.5 mm |
| Package Width | 85 mm |
| Package Length | 165.1 mm |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
