TDK-LambdaCUS500M1-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 6.3(Convection)A/10.5(Forced Air)A 504W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 6.3(Convection)|10.5(Forced Air) | |
| 504 | |
| 85 | |
| 265 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 5 | |
| 47 to 63 | |
| 96 | |
| No | |
| Pin Terminal Block | |
| Screw Terminal Block | |
| No | |
| 480mV | |
| Yes | |
| -20 | |
| 70 | |
| 450 | |
| Mounting | Screw |
| Package Height | 37 mm |
| Package Width | 76.2 mm |
| Package Length | 127 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
