TDK-LambdaCUS400M-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 10.42A 250W 23-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 10.42 | |
| 250 | |
| 85 | |
| 264 | |
| 4000VAC | |
| 0.5% | |
| 1% | |
| 5 | |
| 47 to 440 | |
| 94 | |
| No | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| -20 | |
| 70 | |
| 440 | |
| Mounting | Screw |
| Package Height | 40.8(Max) mm |
| Package Width | 85.3(Max) mm |
| Package Length | 141.6(Max) mm |
| PCB changed | 23 |
| 23 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

